Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoSPL94-0016Copy
Order Code207706
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric95mm
External Depth - Metric158mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.74"
External Depth - Imperial6.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45mm
External Depth - Metric
158mm
Body Colour
White
External Height - Imperial
1.77"
External Depth - Imperial
6.22"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1843
