Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoSPL99-0002Copy
Order Code207743
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric67mm
External Width - Metric148mm
External Depth - Metric190mm
IP RatingIP40
Body ColourGrey, White
NEMA Rating-
External Height - Imperial2.64"
External Width - Imperial5.83"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPL99-0002 is a non-metallic Enclosure made of ABS. The LUC CASE 150 is a bisectional case design for vertical and horizontal positioning of PCBs with horizontally adjustable special-design OKW-card guide. The centre section is held by the outer halves latching into each other by alternatively fixing by screws.
- UL94-HB Flammability rating
- Tight and solid tongue- and groove-joint
- Front panels either for slide-in or for screw fitting
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
67mm
External Depth - Metric
190mm
Body Colour
Grey, White
External Height - Imperial
2.64"
External Depth - Imperial
7.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
148mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.83"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
