Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQIN-IM150E-5000Copy
Manufacturer Standard Lead Time4 weeks
Order Code3878913
Product RangeQIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$121.850 (S$132.8165) |
Price for:Each
Minimum: 1
Multiple: 1
S$121.85 (S$132.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQIN-IM150E-5000Copy
Manufacturer Standard Lead Time4 weeks
Order Code3878913
Product RangeQIN Series
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max920°C
Probe Length - Imperial16.4ft
Probe Length - Metric5m
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeQIN Series
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Probe Length - Imperial
16.4ft
Probe Diameter - Imperial
0.059"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
QIN Series
Measured Temperature Max
920°C
Probe Length - Metric
5m
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
