Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX359-200GICopy
Manufacturer Standard Lead Time1 weeks
Order Code2810776
Product RangePX309 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$796.590 (S$868.2831) |
Price for:Each
Minimum: 1
Multiple: 1
S$796.59 (S$868.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX359-200GICopy
Manufacturer Standard Lead Time1 weeks
Order Code2810776
Product RangePX309 Series
Technical Datasheet
Operating Pressure Max200psi
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Voltage Rating30VDC
Port Style1/4" - 18 NPT
Supply Current-
Product RangePX309 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Operating Pressure Max
200psi
Pressure Measurement Type
Gauge
Port Style
1/4" - 18 NPT
Product Range
PX309 Series
Sensor Output Type
Analogue
Voltage Rating
30VDC
Supply Current
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008
