Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX419-250GI
Order Code2810836
Product RangePX409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,551.030 (S$1,690.6227) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,551.03 (S$1,690.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX419-250GI
Order Code2810836
Product RangePX409 Series
Technical Datasheet
Operating Pressure Max250psi
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Voltage Rating30VDC
Port Style1/4" - 18 NPT
Supply Current-
Product RangePX409 Series
Technical Specifications
Operating Pressure Max
250psi
Pressure Measurement Type
Gauge
Port Style
1/4" - 18 NPT
Product Range
PX409 Series
Sensor Output Type
Analogue
Voltage Rating
30VDC
Supply Current
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508