Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerARATAS
Manufacturer Part NoG6DS-1A 12DCCopy
Order Code1257558
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance800ohm
Alternatives for G6DS-1A 12DC
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
800ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
