Print Page
E3S-RS30E42-30
Photoelectric Sensor, E3S-R Series, Built In Amplifier, Retroreflective, 300 mm, NPN, 12 V to 24 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-RS30E42-30Copy |
| Order Code | 177863 |
| Product Range | E3S-R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$269.500 (S$293.755) |
| 5+ | S$260.660 (S$284.1194) |
| 10+ | S$255.450 (S$278.4405) |
| 25+ | S$250.240 (S$272.7616) |
| 50+ | S$245.030 (S$267.0827) |
| 100+ | S$239.810 (S$261.3929) |
Price for:Each
Minimum: 1
Multiple: 1
S$269.50 (S$293.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3S-RS30E42-30Copy |
| Order Code | 177863 |
| Product Range | E3S-R Series |
| Technical Datasheet | |
| Sensing Range Max | 300mm |
| Sensing Method | Retroreflective |
| Sensor Output Type | NPN |
| Product Range | E3S-R Series |
| Supply Voltage DC Min | 12V |
| Connection Method | Cable |
| Supply Voltage DC Max | 24V |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range Max | 300mm |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 12V |
| Supply Voltage DC Max | 24V |
| Sensing Method | Retroreflective |
|---|---|
| Product Range | E3S-R Series |
| Connection Method | Cable |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .166 |
