Print Page
E3ZM-T81-D 5M
Photoelectric Sensor, 15m, Digital-PNP Open Collector / LO / DO, Through Beam, 10 to 30V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-T81-D 5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843177
Product RangeE3ZM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$210.800 (S$229.772) |
| 5+ | S$203.890 (S$222.2401) |
| 10+ | S$199.820 (S$217.8038) |
| 25+ | S$195.740 (S$213.3566) |
| 50+ | S$191.660 (S$208.9094) |
Price for:Each
Minimum: 1
Multiple: 1
S$210.80 (S$229.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-T81-D 5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4843177
Product RangeE3ZM Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3ZM Series
Connection Method5m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3ZM Series
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
15m
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
5m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1485
