You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E6A2CW3C-200

Rotary Encoder, Miniature, 0.5m Cable, Optical, Incremental, 200 PPR, 0 Detents, Vertical

E6A2CW3C-200 - Rotary Encoder, Miniature, 0.5m Cable, Optical, Incremental, 200 PPR, 0 Detents, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
E6A2CW3C-200
Order Code:
1603030
Product Range
E6A2-C Series
Technical Datasheet:
E6A2CW3C-200   Datasheet
See all Technical Docs

Product Overview

The E6A2CW3C-200 is an Incremental Rotary Encoder for positioning in space-confined areas. Encoder with zero index function ideal for positioning applications. High response frequency and noise immunity make encoders ideal for factory automation applications.
  • 20kHz Maximum frequency response
  • IP50 Protection rating
  • Wide variety of supply voltages and output forms to match input devices

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Incremental

:
200PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
NPN Open Collector, Quadrature

:
Chassis Mount

:
E6A2-C Series

:
5000rpm

:
1Channels

:
D Type Flatted End

:
10mm

:
4mm

:
5V

:
12V

:
-10°C

:
+55°C

:
IP50

:
Wire Leaded

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

3 In stock Need more?

3 available for 3 - 4 business days delivery

S$330.32 ( S$353.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$330.32 (S$353.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$320.44 (S$342.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$309.86 (S$331.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.