Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G2RV-SL500 AC/DC48Copy |
| Order Code | 1511540 |
| Product Range | G2RV-SL Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G2RV-SL500 AC/DC48Copy |
| Order Code | 1511540 |
| Product Range | G2RV-SL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 48VAC/VDC |
| Contact Current | 6A |
| Product Range | G2RV-SL Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30VDC |
| Contact Material | Silver Tin Indium |
| Coil Resistance | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for G2RV-SL500 AC/DC48
1 Product Found
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30VDC |
| Coil Resistance | - |
| Coil Voltage | 48VAC/VDC |
|---|---|
| Product Range | G2RV-SL Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Tin Indium |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
