Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | A6DR-0100Copy |
| Order Code | 9901752 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | A6DR-0100Copy |
| Order Code | 9901752 |
| Technical Datasheet | |
| Switch Actuator Style | Piano Key |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24VDC |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Alternatives for A6DR-0100
4 Products Found
Technical Specifications
| Switch Actuator Style | Piano Key |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Mounting | Through Hole |
|---|---|
| Contact Voltage DC Max | 24VDC |
| Switch Type | DIP Sealed |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0204 |
