Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-5F
Order Code519078
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-5F
Order Code519078
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max-
Contact Voltage DC Nom-
Contact Voltage AC Nom250VAC
Operating Force Max-
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
-
Contact Voltage AC Nom
250VAC
Microswitch Actuator
-
Switch Terminals
Solder
Contact Voltage DC Nom
-
Operating Force Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012