Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE3F2-DS30B4 2M
Order Code2102214
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE3F2-DS30B4 2M
Order Code2102214
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Product Range-
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
-
Connection Method
Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085