Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6H-2F 12VDC
Order Code9949615
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6H-2F 12VDC
Order Code9949615
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance1.028kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
TUK SGACK902S Keystone Coupler
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5