Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | P7S-14FCopy |
| Order Code | 1372570 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | P7S-14FCopy |
| Order Code | 1372570 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screw |
| No. of Pins | - |
| Current Rating | - |
| Voltage Rating | 24V |
| Product Range | - |
Alternatives for P7S-14F
2 Products Found
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | - |
| Voltage Rating | 24V |
| Socket Terminals | Screw |
|---|---|
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .078 |
