Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N5402Copy |
| Order Code | 1467457 |
| Product Range | 1N5402 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.2V |
| Reverse Recovery Time | - |
| Forward Surge Current | 200A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-201AD |
| No. of Pins | 2Pins |
| Product Range | 1N5402 |
| Qualification | - |
Alternatives for 1N5402
6 Products Found
Product Overview
The 1N5402 is a General Purpose Rectifier features high current capability and low leakage. This rectifier is general usage and suitable for many different applications. Colour band denotes the cathode end polarity.
- 6.25W Power dissipation
- 20°C/W Junction-to-ambient typical thermal resistance
- 0.5mA at 105°C Maximum full load reverse current (full cycle)
- 30pF at 4V/1MHz Total capacitance
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 200A |
| Diode Case Style | DO-201AD |
| Product Range | 1N5402 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001556 |

