Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT16244MTDX
Order Code1607590
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74ACT16244
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Logic IC Family74ACT
Logic IC Base Number7416244
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
Logic IC Family
74ACT
Qualification
-
Logic Family / Base Number
74ACT16244
Logic Case Style
TSSOP
Logic IC Base Number
7416244
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188