Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT574SCCopy
Order Code1014157
Technical Datasheet
Logic Family / Base Number74S574
Flip-Flop TypeD
IC Case / PackageSOIC
Logic Case StyleSOIC
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Logic IC Family74S
Logic IC Base Number74574
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74S574
IC Case / Package
SOIC
Trigger Type
Positive Edge
Logic IC Family
74S
Qualification
-
Flip-Flop Type
D
Logic Case Style
SOIC
IC Output Type
Tri State Non Inverted
Logic IC Base Number
74574
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
