
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LCX16244MTDCopy |
| Order Code | 1467298 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LCX16244MTDCopy |
| Order Code | 1467298 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74LCX16244 |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Logic IC Family | 74LCX |
| Logic IC Base Number | 7416244 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
Product Overview
The 74LCX16244MTD is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs designed to be employed as a memory and address driver, clock driver or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-state control inputs which can be shorted together for full 16-bit operation. The LCX16244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Uses patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- 5V Tolerant inputs and outputs
- 2.3 to 3.6V VCC Specifications provided
- 4.5ns Propagation delay (tpd), 10µA ICCQ maximum
- ±24mA Output drive
- Supports live insertion/withdrawal
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| Logic Case Style | TSSOP |
| No. of Pins | 48Pins |
| Supply Voltage Max | 3.6V |
| Logic IC Base Number | 7416244 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Logic Family / Base Number | 74LCX16244 |
|---|---|
| IC Case / Package | TSSOP |
| Supply Voltage Min | 2V |
| Logic IC Family | 74LCX |
| Operating Temperature Min | -40°C |
| Qualification | - |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000382 |
