Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LVT162244MTD...Copy |
| Order Code | 1013800 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LVT162244MTD...Copy |
| Order Code | 1013800 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74LVT16244 |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Logic IC Family | 74LVT |
| Logic IC Base Number | 7416244 |
| Qualification | - |
| Product Range | - |
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| IC Case / Package | TSSOP |
| Logic IC Family | 74LVT |
| Qualification | - |
| Logic Family / Base Number | 74LVT16244 |
|---|---|
| Logic Case Style | TSSOP |
| Logic IC Base Number | 7416244 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002188 |
