Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX74M.Copy
Order Code642484
Technical Datasheet
Logic Family / Base Number74LVX74
Flip-Flop TypeD
Logic Case StyleSOIC
IC Case / PackageSOIC
Trigger TypePositive Edge
IC Output TypeComplementary
Logic IC Family74LVX
Logic IC Base Number7474
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LVX74
Logic Case Style
SOIC
Trigger Type
Positive Edge
Logic IC Family
74LVX
Qualification
-
Flip-Flop Type
D
IC Case / Package
SOIC
IC Output Type
Complementary
Logic IC Base Number
7474
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269
