Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC327...Copy |
| Order Code | 9846875 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC327...Copy |
| Order Code | 9846875 |
| Technical Datasheet | |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 800mA |
| Power Dissipation | 625mW |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 250hFE |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| Collector Emitter Voltage Max | 45V |
|---|---|
| Power Dissipation | 625mW |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
| Continuous Collector Current | 800mA |
|---|---|
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 250hFE |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
