Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC546B
Order Code1467868
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC546B
Order Code1467868
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor Mounting-
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCTo Be Advised
Alternatives for BC546B
5 Products Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Power Dissipation
625mW
Transistor Mounting
-
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025