Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT809LTBI-T
Order Code8803226
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.63V
No. of Monitored Voltages-
Supply Voltage Min-
Supply Voltage Max-
Reset Output Type-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
-
Supply Voltage Max
-
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
4.63V
Supply Voltage Min
-
Reset Output Type
-
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
SOT-23
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009