Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCD4049UBCM
Order Code1014060
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberCD4049
IC Case / PackageSOIC
Logic Case StyleSOIC
Logic IC FamilyCD4000
Logic IC Base Number4049
Qualification-
Product Range-
Alternatives for CD4049UBCM
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SOIC
Logic IC Family
CD4000
Qualification
-
Logic Family / Base Number
CD4049
Logic Case Style
SOIC
Logic IC Base Number
4049
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002