Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQP7N80CCopy |
| Order Code | 1095073 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQP7N80CCopy |
| Order Code | 1095073 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 800V |
| Continuous Drain Current Id | 6.6A |
| Drain Source On State Resistance | 1.57ohm |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 167W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The FQP7N80C is a N-channel QFET® enhancement-mode power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
- Low gate charge (27nC)
- Low Crss (10pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Lighting
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 6.6A |
| Transistor Case Style | TO-220 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 167W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 800V |
|---|---|
| Drain Source On State Resistance | 1.57ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002033 |
