Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP8N60C.Copy
Order Code1095074
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7.5A
Drain Source On State Resistance1ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation147W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FQP8N60C is a 600V N-channel QFET® enhancement mode Power MOSFET is produced using Fairchild's proprietary, planar stripe and DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. This device is well suited for high efficient switched mode power supplies, active power factor correction and electronic lamp ballast based on half bridge topology. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% Avalanche tested
- Improved system reliability in PFC and soft switching topologies
- Switching loss improvements
- Lower conduction loss
Applications
Power Management, Lighting
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.5A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
147W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
