
Product Information
Product Overview
The FSA4159P6X is a single-pole double-throw (SPDT) high-performance Analog Switch features ultra-low RON of 1Ω at 4. 5V VCC and operates over the wide VCC range of 1.65 to 5.5V. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The FSA4159 features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services mobile handset applications by allowing direct interface with baseband processor general-purpose I/Os.
- Power-off isolation (VCC = 0V)
- Fast turn-on and turn-of times
- Break-before-make enable circuitry
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
1.65V to 5.5V
SC-70
1Channels
0.9ohm
-
Surface Mount
85°C
-
No SVHC (10-Jun-2022)
Single Supply
0.9ohm
6Pins
0.8ohm
SPDT
-
-40°C
-
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
