Print Page
KA78M05TU..
Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 0.5A Out, TO-220-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKA78M05TU..Copy
Order Code1013836
Product Range7805 Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA78M05TU..Copy
Order Code1013836
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Product Range7805 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Alternatives for KA78M05TU..
4 Products Found
Product Overview
The KA78M05TU is a 3-terminal Positive Regulator making it useful in a wide range of applications. It features output transistor safe operating area (SOA) protection, output current up to 0.5A and output voltages of 5V.
- Thermal overload protection
- Short-circuit protection
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Product Range
7805 Voltage Regulators
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
500mA
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
