Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KBU8MCopy |
| Order Code | 1467482 |
| Product Range | KBU8M |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 8A |
| Bridge Rectifier Case Style | SIP |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 300A |
| Operating Temperature Max | 150°C |
| Product Range | KBU8M |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for KBU8M
1 Product Found
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 8A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (15-Jan-2018) |
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Bridge Rectifier Case Style | SIP |
| Forward Voltage Max | 1V |
| Forward Surge Current | 300A |
| Product Range | KBU8M |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.01 |

