Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for LM7812CT.
1 Product Found
Product Overview
The LM7812CT three terminal positive regulator employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Output current up to 1 A
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area protection
Applications
Power Management
Technical Specifications
Output Voltage - Nom
12V
Max Output Current
1A
Operating Temperature Max
125°C
Output Voltage Nom
12V
Output Current Max
1A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608