Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8012T-TLM-E.
Order Code1901608
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max7V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
7V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TSSOP
Motor Type
-
Output Current
1.4A
IC Case / Package
TSSOP
Supply Voltage Min
2V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033