Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBRS320Copy |
| Order Code | 1467527 |
| Product Range | MBRS3 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 20V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 80A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | MBRS3 |
| Qualification | - |
| SVHC | Lead (27-Jun-2018) |
Alternatives for MBRS320
1 Product Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 20V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 80A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | DO-214AB (SMC) |
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 125°C |
| Product Range | MBRS3 |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1 |

