Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74VHC1G02DTT1GCopy |
| Order Code | Re-Reel2845067RL Cut Tape2845067 |
| Product Range | 74VHC1G02 |
| Technical Datasheet | |
| Logic Function | NOR Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| Logic Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| Product Range | 74VHC1G02 |
| Logic IC Family | 74VHC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 25mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | SOT-23 |
| Product Range | 74VHC1G02 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| IC Case / Package | SOT-23 |
| Logic IC Family | 74VHC |
| Supply Voltage Max | 5.5V |
| Output Current | 25mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |

