Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C906N
Order Code1013906
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74C906
Logic Case StyleDIP
IC Case / PackageDIP
Logic IC Family74C
Logic IC Base Number74906
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
DIP
Logic IC Family
74C
Qualification
-
Logic Family / Base Number
74C906
IC Case / Package
DIP
Logic IC Base Number
74906
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667