Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC04NCopy |
| Order Code | 1013912 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC04NCopy |
| Order Code | 1013912 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| Product Range | - |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | DIP |
| Product Range | - |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| MSL | - |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Output Current | 5.2mA |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001667 |
