Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA44GCopy |
| Order Code | 9556850 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA44GCopy |
| Order Code | 9556850 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 400V |
| Continuous Collector Current | 300mA |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | - |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for MPSA44G
3 Products Found
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 300mA |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 400V |
|---|---|
| Power Dissipation | 625mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
