Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIF9N05CLT1GCopy
Order Code
Re-Reel1453673RL
Cut Tape1453673
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIF9N05CLT1GCopy
Order Code
Re-Reel1453673RL
Cut Tape1453673
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds52V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.125ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation1.69W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for NIF9N05CLT1G
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.69W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
52V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
