Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | P6KE39CACopy |
| Order Code | 1017765 |
| Product Range | P6KE3 |
| Technical Datasheet | |
| Product Range | P6KE3 |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 33.3V |
| Clamping Voltage Max | 53.9V |
| Diode Case Style | DO-15 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 37.1V |
| Maximum Breakdown Voltage | 41V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | Lead (27-Jun-2018) |
Alternatives for P6KE39CA
8 Products Found
Product Overview
The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <lt/>1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <lt/>1mA above 10V IR
Applications
Industrial
Technical Specifications
| Product Range | P6KE3 |
|---|---|
| Reverse Standoff Voltage | 33.3V |
| Diode Case Style | DO-15 |
| Minimum Breakdown Voltage | 37.1V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| SVHC | Lead (27-Jun-2018) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 53.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 41V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |

