Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2KBP06MCopy |
| Order Code | 1467461 |
| Product Range | 2KBP0 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 2A |
| Bridge Rectifier Case Style | SIP |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 60A |
| Operating Temperature Max | 150°C |
| Product Range | 2KBP0 |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 2KBP06M
4 Products Found
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 2A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (15-Jan-2018) |
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Bridge Rectifier Case Style | SIP |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 60A |
| Product Range | 2KBP0 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |

