Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC540MTCCopy |
| Order Code | 1470997 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC540MTCCopy |
| Order Code | 1470997 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Inverting |
| Logic Family / Base Number | 74AC540 |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74540 |
| Qualification | - |
| Product Range | - |
Product Overview
The 74AC540MTC is an octal Buffer/Line Driver with 3-state inverting outputs. It is designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the AC240 while providing flow-through architecture (inputs on opposite side from outputs). This pin-out arrangement makes this device especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.
- ICC and IOZ reduced by 50%
- Inputs and outputs opposite side, allowing easier interface to microprocessors
- Output source/sink 24mA
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
| Logic Device Type | Buffer, Inverting |
|---|---|
| Logic Case Style | TSSOP |
| No. of Pins | 20Pins |
| Logic IC Family | 74AC |
| Qualification | - |
| Logic Family / Base Number | 74AC540 |
|---|---|
| IC Case / Package | TSSOP |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74540 |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000152 |
