Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX126MTC.Copy
Order Code1467297
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LCX126
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Logic IC Family74LCX
Logic IC Base Number74126
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
Logic IC Family
74LCX
Qualification
-
Logic Family / Base Number
74LCX126
IC Case / Package
TSSOP
Logic IC Base Number
74126
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
