Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVT16245MTDCopy
Order Code1013803
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVT16245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Logic IC Family74LVT
Logic IC Base Number7416245
Qualification-
Product Range-
Alternatives for 74LVT16245MTD
1 Product Found
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
TSSOP
Logic IC Family
74LVT
Qualification
-
Logic Family / Base Number
74LVT16245
IC Case / Package
TSSOP
Logic IC Base Number
7416245
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188
