Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC547CTFRCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2985367
Cut Tape2453792
Your Part Number
2,813 In Stock
6,000 more incoming. You can reserve stock now
2,813 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.275 | S$1.38 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.275 (S$0.2998) |
| 50+ | S$0.224 (S$0.2442) |
| 100+ | S$0.173 (S$0.1886) |
| 500+ | S$0.128 (S$0.1395) |
| 1000+ | S$0.114 (S$0.1243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.070 (S$0.0763) |
| 6000+ | S$0.069 (S$0.0752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC547CTFRCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2985367
Cut Tape2453792
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC547CTFR is a NPN epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- Complement to BC557
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC547CTFR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
