Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BCW66GCopy |
| Order Code | Re-Reel1467891RL Cut Tape1467891 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BCW66GCopy |
| Order Code | Re-Reel1467891RL Cut Tape1467891 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 1A |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 160hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for BCW66G
4 Products Found
Product Overview
The BCW66G is a NPN Bipolar Transistor designed for general purpose amplifier applications at collector currents to 500mA.
- Sourced from process 13
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 1A |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE Min | 160hFE |
| Product Range | - |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
