Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCW68G..Copy
Order Code
Re-Reel1467892RL
Cut Tape1467892
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCW68G..Copy
Order Code
Re-Reel1467892RL
Cut Tape1467892
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for BCW68G..
4 Products Found
Product Overview
The BCW68G is a PNP Bipolar Transistor designed for general-purpose amplifier and switching applications at currents to 500mA.
- Sourced from process 63
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
160hFE
Product Range
-
Collector Emitter Voltage Max
45V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
