Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BSR17ACopy |
| Order Code | Re-Reel9846697RL Cut Tape9846697 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BSR17ACopy |
| Order Code | Re-Reel9846697RL Cut Tape9846697 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 40V |
| Continuous Collector Current | 200mA |
| Power Dissipation | 350mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (16-Jan-2020) |
Alternatives for BSR17A
8 Products Found
Product Overview
The BSR17A is a NPN Bipolar Transistor designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
- Sourced from Process 23
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 200mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 40V |
|---|---|
| Power Dissipation | 350mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
