Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX55-C12Copy |
| Order Code | 9844473 |
| Product Range | BZX55 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX55-C12Copy |
| Order Code | 9844473 |
| Product Range | BZX55 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 500mW |
| Diode Case Style | DO-35 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | BZX55 Series |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | DO-35 |
| Operating Temperature Max | 200°C |
| Product Range | BZX55 Series |
| SVHC | No SVHC (15-Jan-2018) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000137 |
