
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAN2558SXCopy |
| Order Code | Re-Reel1564482RL Cut Tape1564482 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAN2558SXCopy |
| Order Code | Re-Reel1564482RL Cut Tape1564482 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | - |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 180mA |
| Max Output Current | 180mA |
| Dropout Voltage Typ @ Current | 400mV |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
FAN2558SX is a low voltage CMOS LDO in a 6 pin SOT-23 package. It features adjustable output voltage, 180mA load current, delayed power good output (open drain) and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation. The FAN2558 low voltage LDO incorporates both thermal shutdown and short circuit protection. Output is stable with a 1µF, low ESR capacitor. Typical applications include processor power-up sequencing, PDAs, cell phones, portable electronic equipment and PCMCIA Vcc and Vpp regulation/switching.
- 180mA output current
- 100µA ground current
- Fast enable for CDMA applications
- High ripple rejection, current limit
- Excellent line and load regulation
- Requires only 1µF output capacitor
- Stable with 0 to 300mohm ESR
- TTL-level compatible enable input
- Active output discharge
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Output Current Max | 180mA |
| Dropout Voltage Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
| Input Voltage Min | - |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 180mA |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
