Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAN5026MTCXCopy |
| Order Code | 1102139 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAN5026MTCXCopy |
| Order Code | 1102139 |
| Technical Datasheet | |
| Power Supply Controller Type | Double Ended Controller |
| No. of Channels | 2Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 300kHz |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Duty Cycle Min | 10% |
| Duty Cycle Max | 87% |
| Topology | Buck (Step Down) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | TSSOP |
| Frequency | 300kHz |
| Input Voltage | 16V |
| Output Current | 5A |
| Output Voltage | 5.5V |
Technical Specifications
| Power Supply Controller Type | Double Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 5.25V |
| No. of Pins | 28Pins |
| Switching Frequency Typ | 300kHz |
| Switching Frequency Max | - |
| Duty Cycle Max | 87% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Frequency | 300kHz |
| Output Current | 5A |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Min | 4.75V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Duty Cycle Min | 10% |
| Topology | Buck (Step Down) |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Controller IC Case Style | TSSOP |
| Input Voltage | 16V |
| Output Voltage | 5.5V |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000426 |
